THS4561IDGKT | |
---|---|
DigiKey Part Number | 296-THS4561IDGKTTR-ND - Tape & Reel (TR) 296-THS4561IDGKTCT-ND - Cut Tape (CT) 296-THS4561IDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4561IDGKT |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4561IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 315V/µs | |
Gain Bandwidth Product | 68 MHz | |
-3db Bandwidth | 60 MHz | |
Current - Input Bias | 370 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 825µA | |
Current - Output / Channel | 31 mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.21000 | ¥36.21 |
10 | ¥32.51900 | ¥325.19 |
25 | ¥30.74720 | ¥768.68 |
100 | ¥26.64660 | ¥2,664.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.28028 | ¥6,320.07 |
500 | ¥22.68402 | ¥11,342.01 |
1,250 | ¥19.13108 | ¥23,913.85 |
2,500 | ¥18.17454 | ¥45,436.35 |