AD8421ARMZ | |
---|---|
DigiKey Part Number | 505-AD8421ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8421ARMZ |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8421ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
10 | ¥53.84000 | ¥538.40 |
50 | ¥51.33600 | ¥2,566.80 |
100 | ¥44.57430 | ¥4,457.43 |
250 | ¥42.57080 | ¥10,642.70 |
500 | ¥38.81432 | ¥19,407.16 |
1,000 | ¥33.80609 | ¥33,806.09 |
2,500 | ¥32.55401 | ¥81,385.02 |