AD8220TRMZ-EP | |
---|---|
DigiKey Part Number | 505-AD8220TRMZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD8220TRMZ-EP |
Description | IC OPAMP JFET 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Supply | 750µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.24000 | ¥111.24 |
10 | ¥102.26100 | ¥1,022.61 |
50 | ¥98.02340 | ¥4,901.17 |
100 | ¥86.36630 | ¥8,636.63 |
250 | ¥82.12728 | ¥20,531.82 |
500 | ¥76.82866 | ¥38,414.33 |
1,000 | ¥70.47042 | ¥70,470.42 |