RCLAMP0552T.TNT | |
---|---|
DigiKey Part Number | RCLAMP0552T.TNTTR-ND - Tape & Reel (TR) RCLAMP0552T.TNTCT-ND - Cut Tape (CT) RCLAMP0552T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0552T.TNT |
Description | TVS DIODE 5VWM 20VC SLP1006N3T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006N3T |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0552T.TNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.21pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.59900 | ¥55.99 |
100 | ¥4.35280 | ¥435.28 |
500 | ¥3.68982 | ¥1,844.91 |
1,000 | ¥3.00577 | ¥3,005.77 |
2,000 | ¥2.82959 | ¥5,659.18 |
5,000 | ¥2.69487 | ¥13,474.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.57049 | ¥25,704.90 |
30,000 | ¥2.56556 | ¥76,966.80 |