MPF7100BVBA1ES | |
---|---|
DigiKey Part Number | 568-MPF7100BVBA1ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF7100BVBA1ES |
Description | PF7100 PMIC I.MX8XL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | i.MX Processors PMIC 48-HVQFN (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | i.MX Processors | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥52.78619 | ¥13,724.41 |