TPS22965QWDSGRQ1 | |
---|---|
DigiKey Part Number | 296-43345-2-ND - Tape & Reel (TR) 296-43345-1-ND - Cut Tape (CT) 296-43345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22965QWDSGRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22965QWDSGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.66120 | ¥191.53 |
100 | ¥6.29360 | ¥629.36 |
250 | ¥5.88316 | ¥1,470.79 |
500 | ¥5.19910 | ¥2,599.55 |
1,000 | ¥4.10449 | ¥4,104.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.83086 | ¥11,492.58 |
6,000 | ¥3.63931 | ¥21,835.86 |
15,000 | ¥3.50250 | ¥52,537.50 |