74HC74BQ-Q100,115 | |
---|---|
DigiKey Part Number | 1727-74HC74BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HC74BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HC74BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74BQ-Q100,115 |
Description | IC FF D-TYPE DUAL 1BIT 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 82 MHz | |
Max Propagation Delay @ V, Max CL | 37ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.68280 | ¥67.07 |
100 | ¥2.14690 | ¥214.69 |
250 | ¥1.99368 | ¥498.42 |
500 | ¥1.68678 | ¥843.39 |
1,000 | ¥1.30347 | ¥1,303.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18845 | ¥3,565.35 |
6,000 | ¥1.11179 | ¥6,670.74 |
15,000 | ¥1.03511 | ¥15,526.65 |
30,000 | ¥0.98144 | ¥29,443.20 |
75,000 | ¥0.97799 | ¥73,349.25 |