74HC14BQ-Q100,115 | |
---|---|
DigiKey Part Number | 1727-74HC14BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HC14BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HC14BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14BQ-Q100,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.75800 | ¥27.58 |
25 | ¥2.57800 | ¥64.45 |
100 | ¥2.06150 | ¥206.15 |
250 | ¥1.91420 | ¥478.55 |
500 | ¥1.61964 | ¥809.82 |
1,000 | ¥1.25150 | ¥1,251.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06867 | ¥3,206.01 |
6,000 | ¥1.00390 | ¥6,023.40 |
15,000 | ¥0.93913 | ¥14,086.95 |
30,000 | ¥0.86140 | ¥25,842.00 |
75,000 | ¥0.82902 | ¥62,176.50 |