SN74HCS14QBQARQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS14QBQARQ1TR-ND - Tape & Reel (TR) 296-SN74HCS14QBQARQ1CT-ND - Cut Tape (CT) 296-SN74HCS14QBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS14QBQARQ1 |
Description | IC INVERT SCHMITT 6CH 1IN 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS14QBQARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.20680 | ¥105.17 |
100 | ¥3.36680 | ¥336.68 |
250 | ¥3.12596 | ¥781.49 |
500 | ¥2.64520 | ¥1,322.60 |
1,000 | ¥2.04391 | ¥2,043.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86360 | ¥5,590.80 |
6,000 | ¥1.74338 | ¥10,460.28 |
15,000 | ¥1.62314 | ¥24,347.10 |
30,000 | ¥1.53898 | ¥46,169.40 |