NCV20062DR2G | |
---|---|
DigiKey Part Number | NCV20062DR2GOSTR-ND - Tape & Reel (TR) NCV20062DR2GOSCT-ND - Cut Tape (CT) NCV20062DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20062DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20062DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 140µA (x2 Channels) | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.92100 | ¥69.21 |
25 | ¥6.56760 | ¥164.19 |
100 | ¥5.04310 | ¥504.31 |
250 | ¥4.45676 | ¥1,114.19 |
500 | ¥4.22232 | ¥2,111.16 |
1,000 | ¥3.28397 | ¥3,283.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.11978 | ¥7,799.45 |
5,000 | ¥3.00250 | ¥15,012.50 |
12,500 | ¥2.90866 | ¥36,358.25 |
25,000 | ¥2.90309 | ¥72,577.25 |