NCV20062DTBR2G | |
---|---|
DigiKey Part Number | 488-NCV20062DTBR2GTR-ND - Tape & Reel (TR) 488-NCV20062DTBR2GCT-ND - Cut Tape (CT) 488-NCV20062DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20062DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20062DTBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 140µA (x2 Channels) | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.54300 | ¥65.43 |
25 | ¥6.14440 | ¥153.61 |
100 | ¥4.65740 | ¥465.74 |
250 | ¥3.96368 | ¥990.92 |
500 | ¥3.76534 | ¥1,882.67 |
1,000 | ¥2.87360 | ¥2,873.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.67538 | ¥6,688.45 |
5,000 | ¥2.57630 | ¥12,881.50 |
12,500 | ¥2.47721 | ¥30,965.12 |
25,000 | ¥2.45268 | ¥61,317.00 |