74LVC1G11GW,125 | |
---|---|
DigiKey Part Number | 1727-6065-2-ND - Tape & Reel (TR) 1727-6065-1-ND - Cut Tape (CT) 1727-6065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11GW,125 |
Description | IC GATE AND 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.44000 | ¥24.40 |
25 | ¥2.04360 | ¥51.09 |
100 | ¥1.29380 | ¥129.38 |
250 | ¥0.99832 | ¥249.58 |
500 | ¥0.85094 | ¥425.47 |
1,000 | ¥0.57865 | ¥578.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52195 | ¥1,565.85 |
6,000 | ¥0.45386 | ¥2,723.16 |
15,000 | ¥0.38578 | ¥5,786.70 |
30,000 | ¥0.36309 | ¥10,892.70 |
75,000 | ¥0.34040 | ¥25,530.00 |
150,000 | ¥0.29501 | ¥44,251.50 |