TPS22966TDPURQ1 | |
---|---|
DigiKey Part Number | 296-40719-2-ND - Tape & Reel (TR) 296-40719-1-ND - Cut Tape (CT) 296-40719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22966TDPURQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 14WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22966TDPURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WSON (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.38600 | ¥123.86 |
25 | ¥11.75560 | ¥293.89 |
100 | ¥9.65650 | ¥965.65 |
250 | ¥9.02728 | ¥2,256.82 |
500 | ¥7.97754 | ¥3,988.77 |
1,000 | ¥6.29804 | ¥6,298.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.63284 | ¥10,898.52 |