TPS22976ADPUR | |
---|---|
DigiKey Part Number | 296-TPS22976ADPURTR-ND - Tape & Reel (TR) 296-TPS22976ADPURCT-ND - Cut Tape (CT) 296-TPS22976ADPURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22976ADPUR |
Description | 2-CH, 5.7-V, 6-A, 14-M, LOAD SWI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22976ADPUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.6V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 14mOhm | |
Input Type | - | |
Features | Load Discharge | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WSON (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.95600 | ¥49.56 |
25 | ¥4.65880 | ¥116.47 |
100 | ¥3.80260 | ¥380.26 |
250 | ¥3.53176 | ¥882.94 |
500 | ¥3.00570 | ¥1,502.85 |
1,000 | ¥2.40457 | ¥2,404.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17912 | ¥6,537.36 |
6,000 | ¥2.02884 | ¥12,173.04 |
15,000 | ¥1.95370 | ¥29,305.50 |
30,000 | ¥1.87856 | ¥56,356.80 |