TPS22968DPUR | |
---|---|
DigiKey Part Number | 296-40720-2-ND - Tape & Reel (TR) 296-40720-1-ND - Cut Tape (CT) 296-40720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22968DPUR |
Description | IC PWR SWITCH N-CHAN 1:1 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22968DPUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 27mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WSON (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.34000 | ¥73.40 |
25 | ¥6.96520 | ¥174.13 |
100 | ¥5.72140 | ¥572.14 |
250 | ¥5.34820 | ¥1,337.05 |
500 | ¥4.72638 | ¥2,363.19 |
1,000 | ¥3.73136 | ¥3,731.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48260 | ¥10,447.80 |
6,000 | ¥3.30847 | ¥19,850.82 |
15,000 | ¥3.18409 | ¥47,761.35 |