TLV75801PDRVR | |
---|---|
DigiKey Part Number | 296-53047-2-ND - Tape & Reel (TR) 296-53047-1-ND - Cut Tape (CT) 296-53047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75801PDRVR |
Description | IC REG LIN POS ADJ 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75801PDRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.88V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.50960 | ¥62.74 |
100 | ¥1.86860 | ¥186.86 |
250 | ¥1.69312 | ¥423.28 |
500 | ¥1.40134 | ¥700.67 |
1,000 | ¥1.05092 | ¥1,050.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96339 | ¥2,890.17 |
6,000 | ¥0.90498 | ¥5,429.88 |
15,000 | ¥0.84660 | ¥12,699.00 |
30,000 | ¥0.77654 | ¥23,296.20 |
75,000 | ¥0.74735 | ¥56,051.25 |