SN74LVC2G17DRYR | |
---|---|
DigiKey Part Number | 296-34875-2-ND - Tape & Reel (TR) 296-34875-1-ND - Cut Tape (CT) 296-34875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DRYR |
Description | IC BUFFER NON-INVERT 5.5V 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.31900 | ¥43.19 |
25 | ¥4.02600 | ¥100.65 |
100 | ¥3.22200 | ¥322.20 |
250 | ¥2.99140 | ¥747.85 |
500 | ¥2.53116 | ¥1,265.58 |
1,000 | ¥1.95596 | ¥1,955.96 |
2,500 | ¥1.78335 | ¥4,458.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.66831 | ¥8,341.55 |
10,000 | ¥1.55325 | ¥15,532.50 |
25,000 | ¥1.47271 | ¥36,817.75 |
50,000 | ¥1.43819 | ¥71,909.50 |