REF3440IDBVR | |
---|---|
DigiKey Part Number | 296-51526-2-ND - Tape & Reel (TR) 296-51526-1-ND - Cut Tape (CT) 296-51526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3440IDBVR |
Description | IC VREF SERIES 0.05% SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3440IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.8µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 4.596V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.41500 | ¥214.15 |
25 | ¥20.19880 | ¥504.97 |
100 | ¥17.20990 | ¥1,720.99 |
250 | ¥16.15912 | ¥4,039.78 |
500 | ¥14.13940 | ¥7,069.70 |
1,000 | ¥11.71544 | ¥11,715.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.90751 | ¥32,722.53 |
6,000 | ¥10.50354 | ¥63,021.24 |