ADS131A04IPBSR | |
---|---|
DigiKey Part Number | 296-44202-2-ND - Tape & Reel (TR) 296-44202-1-ND - Cut Tape (CT) 296-44202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131A04IPBSR |
Description | IC AFE 4 CHAN 24BIT 32TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131A04IPBSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.12000 | ¥82.12 |
10 | ¥74.15300 | ¥741.53 |
25 | ¥70.70320 | ¥1,767.58 |
100 | ¥61.39130 | ¥6,139.13 |
250 | ¥58.63196 | ¥14,657.99 |
500 | ¥53.45852 | ¥26,729.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.56060 | ¥46,560.60 |