ADS131A04IPBS | |
---|---|
DigiKey Part Number | 296-47690-ND |
Manufacturer | |
Manufacturer Product Number | ADS131A04IPBS |
Description | IC AFE 4 CHAN 24BIT 32TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131A04IPBS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.15000 | ¥95.15 |
10 | ¥85.93200 | ¥859.32 |
25 | ¥81.93400 | ¥2,048.35 |
80 | ¥71.14100 | ¥5,691.28 |
250 | ¥67.94368 | ¥16,985.92 |
500 | ¥61.94888 | ¥30,974.44 |
1,000 | ¥53.95541 | ¥53,955.41 |