REF3440SQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-REF3440SQDBVRQ1TR-ND - Tape & Reel (TR) 296-REF3440SQDBVRQ1CT-ND - Cut Tape (CT) 296-REF3440SQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3440SQDBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REF3440SQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.8µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 4.596V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.04500 | ¥280.45 |
25 | ¥26.51120 | ¥662.78 |
100 | ¥22.97680 | ¥2,297.68 |
250 | ¥21.79800 | ¥5,449.50 |
500 | ¥19.55936 | ¥9,779.68 |
1,000 | ¥16.49588 | ¥16,495.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.67112 | ¥47,013.36 |