TPS560200DBVR | |
---|---|
DigiKey Part Number | 296-38559-2-ND - Tape & Reel (TR) 296-38559-1-ND - Cut Tape (CT) 296-38559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560200DBVR |
Description | IC REG BUCK ADJ 500MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560200DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.19700 | ¥51.97 |
25 | ¥4.88320 | ¥122.08 |
100 | ¥3.98590 | ¥398.59 |
250 | ¥3.70228 | ¥925.57 |
500 | ¥3.15092 | ¥1,575.46 |
1,000 | ¥2.52074 | ¥2,520.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28441 | ¥6,853.23 |
6,000 | ¥2.12687 | ¥12,761.22 |
15,000 | ¥2.04810 | ¥30,721.50 |
30,000 | ¥1.96933 | ¥59,079.90 |