TPS562200DDCR | |
---|---|
DigiKey Part Number | 296-39631-2-ND - Tape & Reel (TR) 296-39631-1-ND - Cut Tape (CT) 296-39631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562200DDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562200DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.16600 | ¥41.66 |
25 | ¥3.91040 | ¥97.76 |
100 | ¥3.19140 | ¥319.14 |
250 | ¥2.96456 | ¥741.14 |
500 | ¥2.52300 | ¥1,261.50 |
1,000 | ¥2.22094 | ¥2,220.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22094 | ¥6,662.82 |