P0220S4BLRP | |
---|---|
DigiKey Part Number | 18-P0220S4BLRPTR-ND - Tape & Reel (TR) 18-P0220S4BLRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P0220S4BLRP |
Description | THYRISTOR 15V 800A SOD-123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V Off-State 200 A Ipp TVS Thyristor SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 32V | |
Voltage - Off State | 15V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 200 A | |
Current - Peak Pulse (10/1000µs) | 55 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | SOD-123F |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.69100 | ¥66.91 |
100 | ¥5.20500 | ¥520.50 |
500 | ¥4.41162 | ¥2,205.81 |
1,000 | ¥3.59376 | ¥3,593.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.38310 | ¥10,149.30 |
6,000 | ¥3.22199 | ¥19,331.94 |
9,000 | ¥3.07329 | ¥27,659.61 |