0ZCF0500FF2A | |
---|---|
DigiKey Part Number | 507-0ZCF0500FF2ATR-ND - Tape & Reel (TR) 507-0ZCF0500FF2ACT-ND - Cut Tape (CT) 507-0ZCF0500FF2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0500FF2A |
Description | PTC RESET FUSE 16V 5A 2920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0500FF2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 25 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
5 | ¥11.88800 | ¥59.44 |
10 | ¥11.12400 | ¥111.24 |
50 | ¥9.20480 | ¥460.24 |
100 | ¥7.66960 | ¥766.96 |
250 | ¥7.47816 | ¥1,869.54 |
500 | ¥6.32778 | ¥3,163.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.56075 | ¥5,560.75 |
2,000 | ¥5.27312 | ¥10,546.24 |
3,000 | ¥5.17727 | ¥15,531.81 |
5,000 | ¥4.98550 | ¥24,927.50 |
10,000 | ¥4.79375 | ¥47,937.50 |