TRF250-080U | |
---|---|
DigiKey Part Number | TRF250-080U-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-080U |
Description | PTC RESET FUSE 60V 80MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 160 mA | |
Current - Max | 3 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 14 Ohms | |
Resistance - Post Trip (R1) (Max) | 33 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.189" Dia x 0.150" T (4.80mm x 3.80mm) | |
Height - Seated (Max) | 0.366" (9.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
5 | ¥5.40200 | ¥27.01 |
10 | ¥5.23800 | ¥52.38 |
50 | ¥4.40540 | ¥220.27 |
100 | ¥3.65660 | ¥365.66 |
250 | ¥3.32464 | ¥831.16 |
500 | ¥2.82582 | ¥1,412.91 |
1,000 | ¥2.49340 | ¥2,493.40 |
5,000 | ¥2.28334 | ¥11,416.70 |