NCS20082DMR2G | |
---|---|
DigiKey Part Number | NCS20082DMR2GOSTR-ND - Tape & Reel (TR) NCS20082DMR2GOSCT-ND - Cut Tape (CT) NCS20082DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20082DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20082DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 48µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.51900 | ¥65.19 |
25 | ¥6.12440 | ¥153.11 |
100 | ¥4.64350 | ¥464.35 |
250 | ¥3.95188 | ¥987.97 |
500 | ¥3.75434 | ¥1,877.17 |
1,000 | ¥2.86514 | ¥2,865.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.66755 | ¥10,670.20 |
8,000 | ¥2.56875 | ¥20,550.00 |
12,000 | ¥2.46995 | ¥29,639.40 |
28,000 | ¥2.44550 | ¥68,474.00 |