AD8542ARMZ-REEL | |
---|---|
DigiKey Part Number | AD8542ARMZ-REELTR-ND - Tape & Reel (TR) AD8542ARMZ-REELCT-ND - Cut Tape (CT) AD8542ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8542ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8542ARMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.92V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥10.91240 | ¥272.81 |
100 | ¥8.96350 | ¥896.35 |
250 | ¥8.37892 | ¥2,094.73 |
500 | ¥7.40458 | ¥3,702.29 |
1,000 | ¥5.84579 | ¥5,845.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.45607 | ¥16,368.21 |
6,000 | ¥5.18327 | ¥31,099.62 |
15,000 | ¥4.98841 | ¥74,826.15 |