TSV732IST | |
---|---|
DigiKey Part Number | 497-13686-2-ND - Tape & Reel (TR) 497-13686-1-ND - Cut Tape (CT) 497-13686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV732IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV732IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 58µA (x2 Channels) | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.28000 | ¥112.80 |
25 | ¥10.64000 | ¥266.00 |
100 | ¥9.06360 | ¥906.36 |
250 | ¥8.51096 | ¥2,127.74 |
500 | ¥7.44694 | ¥3,723.47 |
1,000 | ¥6.17032 | ¥6,170.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.34926 | ¥21,397.04 |
8,000 | ¥5.08181 | ¥40,654.48 |
12,000 | ¥4.89077 | ¥58,689.24 |