OPA2313IDGKR | |
---|---|
DigiKey Part Number | 296-40445-2-ND - Tape & Reel (TR) 296-40445-1-ND - Cut Tape (CT) 296-40445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2313IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2313IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.24600 | ¥102.46 |
25 | ¥9.72680 | ¥243.17 |
100 | ¥7.99060 | ¥799.06 |
250 | ¥7.46960 | ¥1,867.40 |
500 | ¥6.60118 | ¥3,300.59 |
1,000 | ¥5.21142 | ¥5,211.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.86401 | ¥12,160.03 |
5,000 | ¥4.62082 | ¥23,104.10 |
12,500 | ¥4.44711 | ¥55,588.88 |