AT25DF041B-MAHN-T | |
---|---|
DigiKey Part Number | 1265-1265-2-ND - Tape & Reel (TR) 1265-1265-1-ND - Cut Tape (CT) 1265-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF041B-MAHN-T |
Description | IC FLASH 4MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF041B-MAHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.91400 | ¥79.14 |
25 | ¥7.69760 | ¥192.44 |
50 | ¥7.65820 | ¥382.91 |
100 | ¥6.97830 | ¥697.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.97833 | ¥34,891.65 |