IN-S21AT2B | |
---|---|
DigiKey Part Number | 1830-IN-S21AT2BTR-ND - Tape & Reel (TR) 1830-IN-S21AT2BCT-ND - Cut Tape (CT) 1830-IN-S21AT2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S21AT2B |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.6V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.38mm | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 2mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.41mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥1.74300 | ¥17.43 |
100 | ¥0.80930 | ¥80.93 |
500 | ¥0.74708 | ¥373.54 |
1,000 | ¥0.58514 | ¥585.14 |
2,000 | ¥0.57269 | ¥1,145.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57271 | ¥2,290.84 |
8,000 | ¥0.49800 | ¥3,984.00 |
12,000 | ¥0.44820 | ¥5,378.40 |
28,000 | ¥0.39840 | ¥11,155.20 |
100,000 | ¥0.33615 | ¥33,615.00 |