ILHB0805ER251V | |
---|---|
DigiKey Part Number | 541-2300-2-ND - Tape & Reel (TR) 541-2300-1-ND - Cut Tape (CT) 541-2300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER251V |
Description | FERRITE BEAD 250 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB0805ER251V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.79100 | ¥7.91 |
25 | ¥0.70720 | ¥17.68 |
50 | ¥0.52020 | ¥26.01 |
100 | ¥0.44890 | ¥44.89 |
250 | ¥0.35432 | ¥88.58 |
500 | ¥0.29924 | ¥149.62 |
1,000 | ¥0.25206 | ¥252.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.23629 | ¥945.16 |
8,000 | ¥0.22053 | ¥1,764.24 |
12,000 | ¥0.20478 | ¥2,457.36 |
28,000 | ¥0.20242 | ¥5,667.76 |
100,000 | ¥0.19691 | ¥19,691.00 |