ILHB0805ER900V | |
---|---|
DigiKey Part Number | 541-2303-2-ND - Tape & Reel (TR) 541-2303-1-ND - Cut Tape (CT) 541-2303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER900V |
Description | FERRITE BEAD 90 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 5A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB0805ER900V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.79100 | ¥7.91 |
25 | ¥0.71080 | ¥17.77 |
50 | ¥0.52020 | ¥26.01 |
100 | ¥0.44890 | ¥44.89 |
250 | ¥0.35468 | ¥88.67 |
500 | ¥0.29942 | ¥149.71 |
1,000 | ¥0.25215 | ¥252.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.23642 | ¥945.68 |
8,000 | ¥0.22066 | ¥1,765.28 |
12,000 | ¥0.20489 | ¥2,458.68 |
28,000 | ¥0.20253 | ¥5,670.84 |
100,000 | ¥0.19702 | ¥19,702.00 |