SRF0504-351Y | |
---|---|
DigiKey Part Number | SRF0504-351YTR-ND - Tape & Reel (TR) SRF0504-351YCT-ND - Cut Tape (CT) SRF0504-351YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0504-351Y |
Description | CMC 1.1UH 2A 2LN 350 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 350 Ohms @ 100 MHz 2A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0504-351Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 350 Ohms @ 100 MHz | |
Inductance @ Frequency | 1.1 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥6.65000 | ¥166.25 |
50 | ¥6.25260 | ¥312.63 |
100 | ¥5.18780 | ¥518.78 |
250 | ¥4.78860 | ¥1,197.15 |
500 | ¥4.68370 | ¥2,341.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.68369 | ¥4,683.69 |