NSR0530HT1G | |
---|---|
DigiKey Part Number | NSR0530HT1GOSTR-ND - Tape & Reel (TR) NSR0530HT1GOSCT-ND - Cut Tape (CT) NSR0530HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0530HT1G |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.58860 | ¥58.86 |
500 | ¥0.46204 | ¥231.02 |
1,000 | ¥0.32092 | ¥320.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26581 | ¥797.43 |
6,000 | ¥0.25137 | ¥1,508.22 |
9,000 | ¥0.21393 | ¥1,925.37 |
30,000 | ¥0.19789 | ¥5,936.70 |
75,000 | ¥0.17114 | ¥12,835.50 |
150,000 | ¥0.14226 | ¥21,339.00 |