BB-HRGB32M-TRB-1 | |
---|---|
DigiKey Part Number | 2007-BB-HRGB32M-TRB-1TR-ND - Tape & Reel (TR) 2007-BB-HRGB32M-TRB-1CT-ND - Cut Tape (CT) 2007-BB-HRGB32M-TRB-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB-HRGB32M-TRB-1 |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 3.20mm L x 2.80mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.20mm L x 2.80mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥7.20900 | ¥72.09 |
100 | ¥5.33710 | ¥533.71 |
500 | ¥4.90452 | ¥2,452.26 |
1,000 | ¥4.03893 | ¥4,038.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.83703 | ¥7,674.06 |
6,000 | ¥3.75047 | ¥22,502.82 |
10,000 | ¥3.66391 | ¥36,639.10 |