SMD-LXR1204RGBC-TR | |
---|---|
DigiKey Part Number | 67-SMD-LXR1204RGBC-TR-ND - Tape & Reel (TR) 67-SMD-LXR1204RGBC-CT-ND - Cut Tape (CT) 67-SMD-LXR1204RGBC-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD-LXR1204RGBC-TR |
Description | ADDRESS LED DISCRETE PWM RGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 3.00mm L x 1.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | SMD-LXR1204RGBC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount, Right Angle | |
Size / Dimension | 3.00mm L x 1.00mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥5.30500 | ¥53.05 |
100 | ¥3.47440 | ¥347.44 |
1,000 | ¥2.74334 | ¥2,743.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.56040 | ¥5,120.80 |
6,000 | ¥2.46897 | ¥14,813.82 |
10,000 | ¥2.43239 | ¥24,323.90 |