SI53102-A3-GMR | |
---|---|
DigiKey Part Number | 336-4402-2-ND - Tape & Reel (TR) 336-4402-1-ND - Cut Tape (CT) 336-4402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53102-A3-GMR |
Description | IC CLK BUFFER PCIE 1:2 8TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 8-TDFN (1.4x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (1.4x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.86000 | ¥42.86 |
10 | ¥38.47900 | ¥384.79 |
25 | ¥36.37920 | ¥909.48 |
100 | ¥31.52980 | ¥3,152.98 |
250 | ¥29.91292 | ¥7,478.23 |
500 | ¥26.84080 | ¥13,420.40 |
1,000 | ¥22.63689 | ¥22,636.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.50504 | ¥64,515.12 |