PES-04-02-L-VT

DigiKey Part Number
SAM12737-ND
Manufacturer
Manufacturer Product Number
PES-04-02-L-VT
Description
CONN RCPT 4POS PCB SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Female Blade Sockets Connector Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PES-04-02-L-VT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
4
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
1025 V
Current Rating (Amps)
40 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.95000¥102.95
10¥95.15200¥951.52
25¥89.97960¥2,249.49
50¥86.69560¥4,334.78
100¥80.86660¥8,086.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.