TBU-DF085-500-WH | |
---|---|
DigiKey Part Number | TBU-DF085-500-WH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TBU-DF085-500-WH |
Description | DUAL BI-DIR TBU 850V 500MA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DF085-500-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN | |
Supplier Device Package | 6-DFN (6.5x5.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥10.77537 | ¥96,978.33 |