PET-04-02-L-VT | |
---|---|
DigiKey Part Number | SAM16022-ND |
Manufacturer | |
Manufacturer Product Number | PET-04-02-L-VT |
Description | CONN HDR 4POS PCB SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PET-04-02-L-VT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 4 | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 1025 V | |
Current Rating (Amps) | 40 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.49000 | ¥100.49 |
10 | ¥92.85300 | ¥928.53 |
25 | ¥87.84480 | ¥2,196.12 |
50 | ¥84.64300 | ¥4,232.15 |
100 | ¥78.91670 | ¥7,891.67 |