PU2BLSH | |
---|---|
DigiKey Part Number | 1801-PU2BLSHTR-ND - Tape & Reel (TR) 1801-PU2BLSHCT-ND - Cut Tape (CT) 1801-PU2BLSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2BLSH |
Description | DIODE GEN PURP 100V 2A SOD123HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | PU2BLSH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.37430 | ¥137.43 |
500 | ¥1.27284 | ¥636.42 |
1,000 | ¥0.86548 | ¥865.48 |
2,000 | ¥0.79676 | ¥1,593.52 |
5,000 | ¥0.76368 | ¥3,818.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.63010 | ¥6,301.00 |