CL220K4-G | |
---|---|
DigiKey Part Number | CL220K4-GTR-ND - Tape & Reel (TR) CL220K4-GCT-ND - Cut Tape (CT) CL220K4-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL220K4-G |
Description | IC CURRENT REGULATOR TO252 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High-Side 20mA TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | CL220K4-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 5V ~ 220V | |
Current - Output | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
25 | ¥10.54160 | ¥263.54 |
100 | ¥9.43640 | ¥943.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.11293 | ¥18,225.86 |