SIM-S-IO3-MFF2-2-LP | |
---|---|
DigiKey Part Number | 2322-SIM-S-IO3-MFF2-2-LPTR-ND - Tape & Reel (TR) 2322-SIM-S-IO3-MFF2-2-LPCT-ND - Cut Tape (CT) 2322-SIM-S-IO3-MFF2-2-LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-S-IO3-MFF2-2-LP |
Description | MFF2 SIM FOR LTE-M IOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 1GLOBAL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Format | ESIM (MFF2) | |
Class | A (5V), B (3V), C (1.8V) | |
Memory | - | |
Core Processor | ARM 32-bit RISC SC300 | |
Carrier Network | - | |
Network Technology | 2G, 3G, 4G LTE IOT | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 5mm L x 6mm W x 1.27mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥53.47700 | ¥534.77 |
25 | ¥50.99400 | ¥1,274.85 |
100 | ¥44.27720 | ¥4,427.72 |
250 | ¥42.28720 | ¥10,571.80 |
500 | ¥38.55596 | ¥19,277.98 |
1,000 | ¥33.58100 | ¥33,581.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥32.33726 | ¥97,011.78 |