S32G274AABK0VUCT | |
---|---|
DigiKey Part Number | 568-S32G274AABK0VUCT-ND |
Manufacturer | |
Manufacturer Product Number | S32G274AABK0VUCT |
Description | IC MPU 400MHZ/1GHZ 525FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC - 4 Core, 64-Bit/3 Core, 32-Bit 400MHz, 1GHz 525-FCPBGA (19x19) |
EDA/CAD Models | S32G274AABK0VUCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Number of Cores/Bus Width | 4 Core, 64-Bit/3 Core, 32-Bit | |
Speed | 400MHz, 1GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L SDRAM, LPDDR4 DRAM | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | MII, RGMII, RMII, SGMII | |
SATA | - | |
USB | USB OTG (1) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | HSE-H | |
Mounting Type | Surface Mount | |
Package / Case | 525-FBGA, FCBGA | |
Supplier Device Package | 525-FCPBGA (19x19) | |
Additional Interfaces | CAN, FlexRay, I2C, SPI, UART |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥926.39000 | ¥926.39 |
10 | ¥764.01300 | ¥7,640.13 |