IAM-20680HT | |
---|---|
DigiKey Part Number | 1428-IAM-20680HTTR-ND - Tape & Reel (TR) 1428-IAM-20680HTCT-ND - Cut Tape (CT) 1428-IAM-20680HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAM-20680HT |
Description | IMU AUTOMOTIVE QUALIFIED, GRADE2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | IAM-20680HT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-WFLGA Module | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥76.30367 | ¥381,518.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.75000 | ¥138.75 |
10 | ¥109.80600 | ¥1,098.06 |
25 | ¥104.03120 | ¥2,600.78 |
100 | ¥89.58130 | ¥8,958.13 |
500 | ¥83.80208 | ¥41,901.04 |
1,000 | ¥79.46754 | ¥79,467.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |
10 | ¥113.70400 | ¥1,137.04 |
25 | ¥107.72400 | ¥2,693.10 |
100 | ¥92.76100 | ¥9,276.10 |
500 | ¥86.77668 | ¥43,388.34 |
1,000 | ¥82.28829 | ¥82,288.29 |