BC816-16HVL | |
---|---|
DigiKey Part Number | 1727-BC816-16HVLTR-ND - Tape & Reel (TR) 1727-BC816-16HVLCT-ND - Cut Tape (CT) 1727-BC816-16HVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-16HVL |
Description | TRANS NPN 80V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC816-16HVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.74380 | ¥74.38 |
500 | ¥0.62000 | ¥310.00 |
1,000 | ¥0.43085 | ¥430.85 |
2,000 | ¥0.37338 | ¥746.76 |
5,000 | ¥0.34636 | ¥1,731.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28723 | ¥2,872.30 |
30,000 | ¥0.28216 | ¥8,464.80 |
50,000 | ¥0.25344 | ¥12,672.00 |
100,000 | ¥0.22471 | ¥22,471.00 |
250,000 | ¥0.21965 | ¥54,912.50 |