BTT61002ERAXUMA1 | |
---|---|
DigiKey Part Number | 448-BTT61002ERAXUMA1TR-ND - Tape & Reel (TR) 448-BTT61002ERAXUMA1CT-ND - Cut Tape (CT) 448-BTT61002ERAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT61002ERAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.2A PG-TDSO-14-21 |
Datasheet | Datasheet |
EDA/CAD Models | BTT61002ERAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.2A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-21 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.48900 | ¥234.89 |
25 | ¥22.20840 | ¥555.21 |
100 | ¥19.24760 | ¥1,924.76 |
250 | ¥18.26096 | ¥4,565.24 |
500 | ¥16.38542 | ¥8,192.71 |
1,000 | ¥13.81898 | ¥13,818.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.12806 | ¥39,384.18 |
6,000 | ¥12.63454 | ¥75,807.24 |