BSR316PH6327XTSA1 | |
---|---|
DigiKey Part Number | BSR316PH6327XTSA1TR-ND - Tape & Reel (TR) BSR316PH6327XTSA1CT-ND - Cut Tape (CT) BSR316PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR316PH6327XTSA1 |
Description | MOSFET P-CH 100V 360MA SC59 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 360mA (Ta) 500mW (Tc) Surface Mount PG-SC59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 360mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 170µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 165 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.58800 | ¥35.88 |
100 | ¥2.49410 | ¥249.41 |
500 | ¥1.94752 | ¥973.76 |
1,000 | ¥1.58293 | ¥1,582.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41507 | ¥4,245.21 |
6,000 | ¥1.34312 | ¥8,058.72 |
9,000 | ¥1.24719 | ¥11,224.71 |
30,000 | ¥1.21840 | ¥36,552.00 |